Parametric Equivalent

F221V2IN BK015 | |
|---|---|
DigiKey Part Number | F221V2INBK015-ND |
Manufacturer | |
Manufacturer Product Number | F221V2IN BK015 |
Description | HEATSHRINK 2" BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 125.0' (38.1m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 125.0' (38.1m) | Shelf Life 144 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2212IN BK015 | Alpha Wire | 6 | F2212INBK015-ND | 14 974,93000 Kč | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 125 | 121,20048 Kč | 15 150,06 Kč |
| Unit Price without VAT: | 121,20048 Kč |
|---|---|
| Unit Price with VAT: | 146,65258 Kč |




