F221V1/8 RD002 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 2
Unit Price: 6 098,66000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 3 442
Unit Price: 34,65000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V1/8 RD002

DigiKey Part Number
F221V1/8RD002-ND
Manufacturer
Manufacturer Product Number
F221V1/8 RD002
Description
HEATSHRINK 1/8" RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50011,28558 Kč5 642,79 Kč
Manufacturers Standard Package
Unit Price without VAT:11,28558 Kč
Unit Price with VAT:13,65555 Kč
Alternate Length
HEATSHRINK 1/8" X 4' RED
In-Stock: 148
Unit Price: 84,20000 Kč