Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Yellow 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V1/16 YL001

DigiKey Part Number
F221V1/16YL001-ND
Manufacturer
Manufacturer Product Number
F221V1/16 YL001
Description
HEATSHRINK 0.062" X 1000' YELLOW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Yellow 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
1000.0' (304.8m)
Inner Diameter - Supplied
0.062" (1.57mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 919,90000 Kč10 919,90 Kč
210 043,27000 Kč20 086,54 Kč
39 563,64667 Kč28 690,94 Kč
58 991,88600 Kč44 959,43 Kč
78 634,10857 Kč60 438,76 Kč
108 270,44000 Kč82 704,40 Kč
257 979,29720 Kč199 482,43 Kč
Manufacturers Standard Package
Unit Price without VAT:10 919,90000 Kč
Unit Price with VAT:13 213,07900 Kč
Alternate Length
HEATSHRINK 0.062" X 4' YELLOW
In-Stock: 171
Unit Price: 77,67000 Kč