
F221V1/16 WH001 | |
|---|---|
DigiKey Part Number | F221V1/16WH001-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/16 WH001 |
Description | HEATSHRINK 0.062" X 1000' WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 White 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 1000.0' (304.8m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 060,56000 Kč | 10 060,56 Kč |
| 2 | 9 395,03000 Kč | 18 790,06 Kč |
| Unit Price without VAT: | 10 060,56000 Kč |
|---|---|
| Unit Price with VAT: | 12 173,27760 Kč |


