
F221B3/8 BK202 | |
|---|---|
DigiKey Part Number | A038B-1R5-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/8 BK202 |
Description | HEATSHRK BLK 3/8X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.125' (38.10mm, 1.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,88540 Kč | 94,27 Kč |
| 100 | 1,73520 Kč | 173,52 Kč |
| 150 | 1,65173 Kč | 247,76 Kč |
| 250 | 1,55248 Kč | 388,12 Kč |
| 350 | 1,49086 Kč | 521,80 Kč |
| 500 | 1,42776 Kč | 713,88 Kč |
| Unit Price without VAT: | 1,88540 Kč |
|---|---|
| Unit Price with VAT: | 2,28133 Kč |






