
F221B3/64 BL205 | |
|---|---|
DigiKey Part Number | F221B3/64BL205-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/64 BL205 |
Description | HEATSHRINK 0.046" X 1000' BLUE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Blue 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1000.0' (304.8m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 205,67000 Kč | 7 205,67 Kč |
| 2 | 6 627,18000 Kč | 13 254,36 Kč |
| 3 | 6 511,55000 Kč | 19 534,65 Kč |
| Unit Price without VAT: | 7 205,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 718,86070 Kč |

