
F221B3/4 BK203 | |
|---|---|
DigiKey Part Number | F221B3/4BK203-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/4 BK203 |
Description | HEATSHRINK 3/4" X 250' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 250.0' (76.2m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 005,77000 Kč | 7 005,77 Kč |
| 2 | 6 443,44500 Kč | 12 886,89 Kč |
| 3 | 6 313,47000 Kč | 18 940,41 Kč |
| Unit Price without VAT: | 7 005,77000 Kč |
|---|---|
| Unit Price with VAT: | 8 476,98170 Kč |

