Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/8 BL206

DigiKey Part Number
F221B1/8BL206-ND
Manufacturer
Manufacturer Product Number
F221B1/8 BL206
Description
HEATSHRINK 1/8" X 500' BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 399,71000 Kč4 399,71 Kč
24 046,42000 Kč8 092,84 Kč
33 853,06333 Kč11 559,19 Kč
53 787,41000 Kč18 937,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4 399,71000 Kč
Unit Price with VAT:5 323,64910 Kč