
F2213/8 BL024 | |
|---|---|
DigiKey Part Number | F2213/8BL024-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 BL024 |
Description | HEATSHRINK 3/8" X 35' BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 35.0' (10.7m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 35.0' (10.7m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 620,84000 Kč | 1 620,84 Kč |
| 2 | 1 490,75500 Kč | 2 981,51 Kč |
| 3 | 1 419,46333 Kč | 4 258,39 Kč |
| 5 | 1 334,54800 Kč | 6 672,74 Kč |
| 7 | 1 281,44857 Kč | 8 970,14 Kč |
| 10 | 1 264,71000 Kč | 12 647,10 Kč |
| Unit Price without VAT: | 1 620,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 961,21640 Kč |




