
F2213/64 RD059 | |
|---|---|
DigiKey Part Number | F2213/64RD059-ND |
Manufacturer | |
Manufacturer Product Number | F2213/64 RD059 |
Description | HEATSHRINK 0.046" X 0.5' RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Red 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 2 | 27,29500 Kč | 54,59 Kč |
| 3 | 26,03667 Kč | 78,11 Kč |
| 5 | 24,44200 Kč | 122,21 Kč |
| 7 | 23,48714 Kč | 164,41 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 25 | 20,12440 Kč | 503,11 Kč |
| 50 | 18,51180 Kč | 925,59 Kč |
| 100 | 17,02310 Kč | 1 702,31 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


