
F2213/64 CL001 | |
|---|---|
DigiKey Part Number | F2213/64CL001-ND |
Manufacturer | |
Manufacturer Product Number | F2213/64 CL001 |
Description | HEATSHRINK 0.046" X 1000' CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 1000.0' (304.8m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 535,82000 Kč | 9 535,82 Kč |
| 2 | 8 858,21500 Kč | 17 716,43 Kč |
| Unit Price without VAT: | 9 535,82000 Kč |
|---|---|
| Unit Price with VAT: | 11 538,34220 Kč |



