Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Blue 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213/64 BL059

DigiKey Part Number
F2213/64BL059-ND
Manufacturer
Manufacturer Product Number
F2213/64 BL059
Description
HEATSHRINK 0.046" X 0.5' BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Blue 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
226,87500 Kč53,75 Kč
325,61667 Kč76,85 Kč
524,06400 Kč120,32 Kč
723,09714 Kč161,68 Kč
1022,13200 Kč221,32 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč
Alternate Length
HEATSHRINK 0.046" X 4' BLUE
In-Stock: 126
Unit Price: 67,40000 Kč