
F2213/32 YL018 | |
|---|---|
DigiKey Part Number | F2213/32YL018-ND |
Manufacturer | |
Manufacturer Product Number | F2213/32 YL018 |
Description | HEATSHRINK 0.093" X 65" YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Yellow 65.0' (19.8m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 65.0' (19.8m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 609,84000 Kč | 1 609,84 Kč |
| 2 | 1 480,63500 Kč | 2 961,27 Kč |
| 3 | 1 409,90000 Kč | 4 229,70 Kč |
| 5 | 1 325,53400 Kč | 6 627,67 Kč |
| 7 | 1 272,78143 Kč | 8 909,47 Kč |
| 10 | 1 256,16800 Kč | 12 561,68 Kč |
| Unit Price without VAT: | 1 609,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 947,90640 Kč |




