
F2213/16 WH002 | |
|---|---|
DigiKey Part Number | F2213/16WH002-ND |
Manufacturer | |
Manufacturer Product Number | F2213/16 WH002 |
Description | HEATSHRINK 3/16" X 500' WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 White 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 276,02000 Kč | 7 276,02 Kč |
| 2 | 6 691,96000 Kč | 13 383,92 Kč |
| 3 | 6 581,47333 Kč | 19 744,42 Kč |
| Unit Price without VAT: | 7 276,02000 Kč |
|---|---|
| Unit Price with VAT: | 8 803,98420 Kč |




