
F2212IN GR105 | |
|---|---|
DigiKey Part Number | F2212INGR105-ND |
Manufacturer | |
Manufacturer Product Number | F2212IN GR105 |
Description | HEATSHRINK 2" X 4' GREEN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,34000 Kč | 788,34 Kč |
| 2 | 724,98500 Kč | 1 449,97 Kč |
| 3 | 690,27333 Kč | 2 070,82 Kč |
| 5 | 649,02200 Kč | 3 245,11 Kč |
| 7 | 623,17000 Kč | 4 362,19 Kč |
| 10 | 596,90300 Kč | 5 969,03 Kč |
| 25 | 534,39800 Kč | 13 359,95 Kč |
| 50 | 491,51260 Kč | 24 575,63 Kč |
| 100 | 452,07900 Kč | 45 207,90 Kč |
| Unit Price without VAT: | 788,34000 Kč |
|---|---|
| Unit Price with VAT: | 953,89140 Kč |

