Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2211IN RD069

DigiKey Part Number
F2211INRD069-ND
Manufacturer
Manufacturer Product Number
F2211IN RD069
Description
HEATSHRINK 1" X 0.5' RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
2118,22000 Kč236,44 Kč
3112,55000 Kč337,65 Kč
5105,83000 Kč529,15 Kč
7101,60000 Kč711,20 Kč
1097,30500 Kč973,05 Kč
2587,11640 Kč2 177,91 Kč
5080,12420 Kč4 006,21 Kč
10078,13570 Kč7 813,57 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč
Alternate Length
HEATSHRINK 1" X 16' RED
In-Stock: 0
Unit Price: 1 621,05000 Kč
HEATSHRINK 1" X 250' RED
In-Stock: 2
Unit Price: 10 440,84000 Kč
HEATSHRINK 1" X 4' RED
In-Stock: 98
Unit Price: 262,89000 Kč