
F2211IN CL007 | |
|---|---|
DigiKey Part Number | F2211INCL007-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN CL007 |
Description | HEATSHRINK 1" X 50' CLEAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 50.0' (15.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 420,71000 Kč | 4 420,71 Kč |
| 2 | 4 065,74000 Kč | 8 131,48 Kč |
| 3 | 3 871,54000 Kč | 11 614,62 Kč |
| 5 | 3 807,35800 Kč | 19 036,79 Kč |
| Unit Price without VAT: | 4 420,71000 Kč |
|---|---|
| Unit Price with VAT: | 5 349,05910 Kč |





