
F22111/2 BL105 | |
|---|---|
DigiKey Part Number | F22111/2BL105-ND |
Manufacturer | |
Manufacturer Product Number | F22111/2 BL105 |
Description | HEATSHRINK 1-1/2" X 4' BLUE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,07000 Kč | 533,07 Kč |
| 2 | 490,31500 Kč | 980,63 Kč |
| 3 | 466,88667 Kč | 1 400,66 Kč |
| 5 | 438,92400 Kč | 2 194,62 Kč |
| 7 | 421,46000 Kč | 2 950,22 Kč |
| 10 | 403,70000 Kč | 4 037,00 Kč |
| Unit Price without VAT: | 533,07000 Kč |
|---|---|
| Unit Price with VAT: | 645,01470 Kč |

