Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 60.0' (18.3m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2211/8 WH019

DigiKey Part Number
F2211/8WH019-ND
Manufacturer
Manufacturer Product Number
F2211/8 WH019
Description
HEATSHRINK 1/8" X 60' WHITE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 60.0' (18.3m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
60.0' (18.3m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 609,84000 Kč1 609,84 Kč
21 480,63500 Kč2 961,27 Kč
31 409,83333 Kč4 229,50 Kč
51 325,49200 Kč6 627,46 Kč
71 272,75143 Kč8 909,26 Kč
101 256,12700 Kč12 561,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 609,84000 Kč
Unit Price with VAT:1 947,90640 Kč
Alternate Length
HEATSHRINK 1/8" X 4' WHITE
In-Stock: 1353
Unit Price: 103,23000 Kč
HEATSHRINK 1/8" X 0.5' WHITE
In-Stock: 89
Unit Price: 40,88000 Kč
HEATSHRINK 1/8" X 500' WHITE
In-Stock: 6
Unit Price: 6 057,27000 Kč