Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Yellow 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2211/4 YL003

DigiKey Part Number
F2211/4YL003-ND
Manufacturer
Manufacturer Product Number
F2211/4 YL003
Description
HEATSHRINK 1/4" X 250' YELLOW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Yellow 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
250.0' (76.2m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 800,35000 Kč4 800,35 Kč
24 414,93500 Kč8 829,87 Kč
34 204,01000 Kč12 612,03 Kč
54 167,93600 Kč20 839,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4 800,35000 Kč
Unit Price with VAT:5 808,42350 Kč
Alternate Length
HEATSHRINK 1/4" X 0.5' YELLOW
In-Stock: 34
Unit Price: 55,85000 Kč
HEATSHRINK 1/4" X 4' YELLOW
In-Stock: 77
Unit Price: 119,48000 Kč
HEATSHRINK 1/4" X 40' YELLOW
In-Stock: 3
Unit Price: 1 620,84000 Kč