
F2211/4 WH003 | |
|---|---|
DigiKey Part Number | F2211/4WH003-ND |
Manufacturer | |
Manufacturer Product Number | F2211/4 WH003 |
Description | HEATSHRINK 1/4" X 250' WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 250.0' (76.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 767,78000 Kč | 4 767,78 Kč |
| 2 | 4 384,97500 Kč | 8 769,95 Kč |
| 3 | 4 175,48000 Kč | 12 526,44 Kč |
| 5 | 4 139,65000 Kč | 20 698,25 Kč |
| Unit Price without VAT: | 4 767,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 769,01380 Kč |




