
F2211/4 RD064 | |
|---|---|
DigiKey Part Number | F2211/4RD064-ND |
Manufacturer | |
Manufacturer Product Number | F2211/4 RD064 |
Description | HEATSHRINK 1/4" X 0.5' RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 2 | 51,34000 Kč | 102,68 Kč |
| 3 | 48,85667 Kč | 146,57 Kč |
| 5 | 45,94400 Kč | 229,72 Kč |
| 7 | 44,09571 Kč | 308,67 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |




