
F2211/2 RD066 | |
|---|---|
DigiKey Part Number | F2211/2RD066-ND |
Manufacturer | |
Manufacturer Product Number | F2211/2 RD066 |
Description | HEATSHRINK 1/2" X 0.5' RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 2 | 70,97500 Kč | 141,95 Kč |
| 3 | 67,61333 Kč | 202,84 Kč |
| 5 | 63,58200 Kč | 317,91 Kč |
| 7 | 61,04429 Kč | 427,31 Kč |
| 10 | 58,45800 Kč | 584,58 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |




