
F2211/16 WH017 | |
|---|---|
DigiKey Part Number | F2211/16WH017-ND |
Manufacturer | |
Manufacturer Product Number | F2211/16 WH017 |
Description | HEATSHRINK 0.062" WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 White 70.0' (21.3m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 70.0' (21.3m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 70 | 20,28400 Kč | 1 419,88 Kč |
| 140 | 18,65521 Kč | 2 611,73 Kč |
| 210 | 18,06729 Kč | 3 794,13 Kč |
| Unit Price without VAT: | 20,28400 Kč |
|---|---|
| Unit Price with VAT: | 24,54364 Kč |




