Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2211/16 CL060

DigiKey Part Number
F2211/16CL060-ND
Manufacturer
Manufacturer Product Number
F2211/16 CL060
Description
HEATSHRINK 0.062" X 0.5' CLEAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.062" (1.57mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
230,02500 Kč60,05 Kč
328,62667 Kč85,88 Kč
526,92000 Kč134,60 Kč
725,82714 Kč180,79 Kč
1024,75700 Kč247,57 Kč
2522,15720 Kč553,93 Kč
5020,37220 Kč1 018,61 Kč
10018,73860 Kč1 873,86 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč
Alternate Length
HEATSHRINK 0.062" X 100' CLEAR
In-Stock: 22
Unit Price: 2 128,57000 Kč
HEATSHRINK 0.062" X 1000' CLEAR
In-Stock: 6
Unit Price: 9 712,83000 Kč
HEATSHRINK 0.062" X 0.042' CLEAR
In-Stock: 619
Unit Price: 5,25000 Kč
HEATSHRINK 0.062" X 4' CLEAR
In-Stock: 5287
Unit Price: 68,66000 Kč
HEATSHRINK 0.062" X 70' CLEAR
In-Stock: 1
Unit Price: 1 621,05000 Kč