
F1053/4 BK003 | |
|---|---|
DigiKey Part Number | F1053/4BK003-ND |
Manufacturer | |
Manufacturer Product Number | F1053/4 BK003 |
Description | HEATSHRINK 3/4" BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 250.0' (76.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | 47,81832 Kč | 11 954,58 Kč |
| Unit Price without VAT: | 47,81832 Kč |
|---|---|
| Unit Price with VAT: | 57,86017 Kč |



