
F1051/16 BK005 | |
|---|---|
DigiKey Part Number | F1051/16BK005-ND |
Manufacturer | |
Manufacturer Product Number | F1051/16 BK005 |
Description | HEATSHRINK 0.062" X 100' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.062" (1.57mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -20°C ~ 105°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 307,39000 Kč | 3 307,39 Kč |
| 2 | 3 041,91000 Kč | 6 083,82 Kč |
| 3 | 2 896,55000 Kč | 8 689,65 Kč |
| 5 | 2 723,31400 Kč | 13 616,57 Kč |
| 7 | 2 614,93857 Kč | 18 304,57 Kč |
| 10 | 2 504,76600 Kč | 25 047,66 Kč |
| 25 | 2 242,58280 Kč | 56 064,57 Kč |
| 50 | 2 151,01420 Kč | 107 550,71 Kč |
| Unit Price without VAT: | 3 307,39000 Kč |
|---|---|
| Unit Price with VAT: | 4 001,94190 Kč |




