DR04QR117 TL357 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 908,28950 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Alpha Connect Industrial Connectivity

DR04QR117 TL357

DigiKey Part Number
DR04QR117TL357-ND
Manufacturer
Manufacturer Product Number
DR04QR117 TL357
Description
CBL ASSY CIRC 4P M TO RJ45 9.84'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
9.84' (3.00m)
Cable Type
Round
Color
Teal
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes