


DR04QR117 TL355 | |
|---|---|
DigiKey Part Number | DR04QR117TL355-ND |
Manufacturer | |
Manufacturer Product Number | DR04QR117 TL355 |
Description | CBL ASSY CIRC 4P M TO RJ45 1.97' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.97' (600.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 1.97' (600.0mm) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |

