CAP21 BK078
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP21 BK078

DigiKey Part Number
CAP21BK078-ND
Manufacturer
Manufacturer Product Number
CAP21 BK078
Description
HEATSHRINK CAP BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Cap Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cap
Shell Size - Insert
-
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
0.200" (5.08mm)
Large Diameter Recovered
0.080" (2.03mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
0.900" (22.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,18000 Kč185,18 Kč
5152,39200 Kč761,96 Kč
10140,16500 Kč1 401,65 Kč
20128,90650 Kč2 578,13 Kč
50115,40240 Kč5 770,12 Kč
100106,14130 Kč10 614,13 Kč
25095,03144 Kč23 757,86 Kč
50090,63716 Kč45 318,58 Kč
Manufacturers Standard Package
Unit Price without VAT:185,18000 Kč
Unit Price with VAT:224,06780 Kč