
AZ241936 YL001 | |
|---|---|
DigiKey Part Number | AZ241936YL001-ND |
Manufacturer | |
Manufacturer Product Number | AZ241936 YL001 |
Description | HOOK-UP STRND 24AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 324,16000 Kč | 9 324,16 Kč |
| 2 | 8 865,46000 Kč | 17 730,92 Kč |
| 3 | 8 605,96000 Kč | 25 817,88 Kč |
| 5 | 8 287,78400 Kč | 41 438,92 Kč |
| 7 | 8 083,39000 Kč | 56 583,73 Kč |
| 10 | 7 871,18400 Kč | 78 711,84 Kč |
| 25 | 7 345,88160 Kč | 183 647,04 Kč |
| 50 | 7 245,88480 Kč | 362 294,24 Kč |
| Unit Price without VAT: | 9 324,16000 Kč |
|---|---|
| Unit Price with VAT: | 11 282,23360 Kč |



