
AZ241936 OR001 | |
|---|---|
DigiKey Part Number | AZ241936OR001-ND |
Manufacturer | |
Manufacturer Product Number | AZ241936 OR001 |
Description | HOOK-UP STRND 24AWG ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,04279 Kč | 9 042,79 Kč |
| 2 000 | 8,59574 Kč | 17 191,48 Kč |
| 3 000 | 8,40522 Kč | 25 215,66 Kč |
| Unit Price without VAT: | 9,04279 Kč |
|---|---|
| Unit Price with VAT: | 10,94178 Kč |




