22 AWG Hook-Up Wire 19/34 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ221934 VI005

DigiKey Part Number
AZ221934V-100-ND
Manufacturer
Manufacturer Product Number
AZ221934 VI005
Description
HOOK-UP STRND 22AWG VIOLET 100'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.052" (1.32mm)
Mfr
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Qualification
MIL-DTL-22759/16
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 665,56000 Kč1 665,56 Kč
21 585,24500 Kč3 170,49 Kč
31 539,85333 Kč4 619,56 Kč
51 484,18000 Kč7 420,90 Kč
71 448,44143 Kč10 139,09 Kč
101 411,31800 Kč14 113,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 665,56000 Kč
Unit Price with VAT:2 015,32760 Kč
Alternate Color
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 47
Unit Price: 1 665,56000 Kč
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 15
Unit Price: 1 665,56000 Kč
HOOK-UP STRND 22AWG YELLOW 100'
In-Stock: 32
Unit Price: 1 665,56000 Kč
Alternate Length
HOOK-UP STRND 22AWG VIOLET 1000'
In-Stock: 0
Unit Price: 11 273,20000 Kč