
AZ221934 SL005 | |
|---|---|
DigiKey Part Number | AZ221934S-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ221934 SL005 |
Description | HOOK-UP STRND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,56000 Kč | 1 665,56 Kč |
| 2 | 1 585,24500 Kč | 3 170,49 Kč |
| 3 | 1 539,85333 Kč | 4 619,56 Kč |
| 5 | 1 484,18000 Kč | 7 420,90 Kč |
| 7 | 1 448,44143 Kč | 10 139,09 Kč |
| 10 | 1 411,31800 Kč | 14 113,18 Kč |
| Unit Price without VAT: | 1 665,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 015,32760 Kč |






