
AZ221934 OR001 | |
|---|---|
DigiKey Part Number | AZ221934OR001-ND |
Manufacturer | |
Manufacturer Product Number | AZ221934 OR001 |
Description | HOOK-UP STRND 22AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 273,20000 Kč | 11 273,20 Kč |
| 2 | 10 717,59000 Kč | 21 435,18 Kč |
| 3 | 10 403,25000 Kč | 31 209,75 Kč |
| 5 | 10 017,81000 Kč | 50 089,05 Kč |
| 7 | 9 770,19000 Kč | 68 391,33 Kč |
| 10 | 9 513,06000 Kč | 95 130,60 Kč |
| Unit Price without VAT: | 11 273,20000 Kč |
|---|---|
| Unit Price with VAT: | 13 640,57200 Kč |




