
AZ221934 GR001 | |
|---|---|
DigiKey Part Number | AZ221934GR001-ND |
Manufacturer | |
Manufacturer Product Number | AZ221934 GR001 |
Description | HOOK-UP STRND 22AWG GREEN 1000' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 273,20000 Kč | 11 273,20 Kč |
| 2 | 10 717,69500 Kč | 21 435,39 Kč |
| 3 | 10 403,32000 Kč | 31 209,96 Kč |
| 5 | 10 017,76800 Kč | 50 088,84 Kč |
| 7 | 9 770,25000 Kč | 68 391,75 Kč |
| 10 | 9 513,03900 Kč | 95 130,39 Kč |
| Unit Price without VAT: | 11 273,20000 Kč |
|---|---|
| Unit Price with VAT: | 13 640,57200 Kč |


