22 AWG Hook-Up Wire 19/34 Brown 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ221934 BR001

DigiKey Part Number
AZ221934BR001-ND
Manufacturer
Manufacturer Product Number
AZ221934 BR001
Description
HOOK-UP STRND 22AWG BROWN 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 273,20000 Kč11 273,20 Kč
210 717,59000 Kč21 435,18 Kč
310 403,25000 Kč31 209,75 Kč
510 017,81000 Kč50 089,05 Kč
79 770,19000 Kč68 391,33 Kč
109 513,06000 Kč95 130,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11 273,20000 Kč
Unit Price with VAT:13 640,57200 Kč
Alternate Length
HOOK-UP STRND 22AWG BROWN 100'
In-Stock: 10
Unit Price: 1 665,56000 Kč