
AZ201932 VI005 | |
|---|---|
DigiKey Part Number | AZ201932V-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ201932 VI005 |
Description | HOOK-UP STRND 20AWG VIOLET 100' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 401,25000 Kč | 17 401,25 Kč |
| 2 | 16 538,55000 Kč | 33 077,10 Kč |
| 3 | 16 050,10000 Kč | 48 150,30 Kč |
| 5 | 15 451,29400 Kč | 77 256,47 Kč |
| 7 | 15 066,57429 Kč | 105 466,02 Kč |
| 10 | 14 666,95600 Kč | 146 669,56 Kč |
| 25 | 14 155,54120 Kč | 353 888,53 Kč |
| Unit Price without VAT: | 17 401,25000 Kč |
|---|---|
| Unit Price with VAT: | 21 055,51250 Kč |




