20 AWG Hook-Up Wire 19/32 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ201932 BL001

DigiKey Part Number
AZ201932BL001-ND
Manufacturer
Manufacturer Product Number
AZ201932 BL001
Description
HOOK-UP STRND 20AWG BLUE 1000'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 405,83000 Kč12 405,83 Kč
211 793,42000 Kč23 586,84 Kč
311 446,85000 Kč34 340,55 Kč
511 021,89200 Kč55 109,46 Kč
710 748,90571 Kč75 242,34 Kč
1010 465,40300 Kč104 654,03 Kč
259 844,12280 Kč246 103,07 Kč
Manufacturers Standard Package
Unit Price without VAT:12 405,83000 Kč
Unit Price with VAT:15 011,05430 Kč
Alternate Length
HOOK-UP STRND 20AWG BLUE 100'
In-Stock: 0
Unit Price: 1 554,27000 Kč
HOOK-UP STRND 20AWG BLUE 500'
In-Stock: 0
Unit Price: 2 882,89900 Kč