AZ201932 BK002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 45 000
Unit Price: 9,64774 Kč
Datasheet
20 AWG Hook-Up Wire 19/32 Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ201932 BK002

DigiKey Part Number
AZ201932BK002-ND
Manufacturer
Manufacturer Product Number
AZ201932 BK002
Description
HOOK-UP STRND 20AWG BLACK 500'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 207
Unit Price: 1 629,65000 Kč
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 2
Unit Price: 12 405,83000 Kč