
AZ181930 BL001 | |
|---|---|
DigiKey Part Number | AZ181930BL001-ND |
Manufacturer | |
Manufacturer Product Number | AZ181930 BL001 |
Description | HOOK-UP STRND 18AWG BLUE 1000' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 310,09000 Kč | 15 310,09 Kč |
| 2 | 14 552,28500 Kč | 29 104,57 Kč |
| 3 | 14 123,35667 Kč | 42 370,07 Kč |
| 5 | 13 597,45800 Kč | 67 987,29 Kč |
| 7 | 13 259,54571 Kč | 92 816,82 Kč |
| 10 | 13 124,86400 Kč | 131 248,64 Kč |
| Unit Price without VAT: | 15 310,09000 Kč |
|---|---|
| Unit Price with VAT: | 18 525,20890 Kč |


