
AZ161929 WH001 | |
|---|---|
DigiKey Part Number | AZ161929WH001-ND |
Manufacturer | |
Manufacturer Product Number | AZ161929 WH001 |
Description | HOOK-UP STRND 16AWG WHITE 1000' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 346,83000 Kč | 20 346,83 Kč |
| 2 | 19 432,32000 Kč | 38 864,64 Kč |
| Unit Price without VAT: | 20 346,83000 Kč |
|---|---|
| Unit Price with VAT: | 24 619,66430 Kč |


