
AZ161929 BR001 | |
|---|---|
DigiKey Part Number | AZ161929BR001-ND |
Manufacturer | |
Manufacturer Product Number | AZ161929 BR001 |
Description | HOOK-UP STRND 16AWG BROWN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 20,63839 Kč | 20 638,39 Kč |
| Unit Price without VAT: | 20,63839 Kč |
|---|---|
| Unit Price with VAT: | 24,97245 Kč |


