12 AWG Hook-Up Wire 37/28 Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ123728 GR001

DigiKey Part Number
AZ123728GR001-ND
Manufacturer
Manufacturer Product Number
AZ123728 GR001
Description
HOOK-UP STRND 12AWG GREEN 1000'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 37/28 Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.114" (2.89mm)
Mfr
Jacket (Insulation) Thickness
0.014" (0.35mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
37/28
Qualification
MIL-DTL-22759/16
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
144 107,51000 Kč44 107,51 Kč
Manufacturers Standard Package
Unit Price without VAT:44 107,51000 Kč
Unit Price with VAT:53 370,08710 Kč
Alternate Length
HOOK-UP STRND 12AWG GREEN 100'
In-Stock: 7
Unit Price: 6 641,02000 Kč