


AT261938 YL001 | |
|---|---|
DigiKey Part Number | AT261938YL001-ND |
Manufacturer | |
Manufacturer Product Number | AT261938 YL001 |
Description | HOOK-UP STRND 26AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.038" (0.96mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/38 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 629,98000 Kč | 19 629,98 Kč |
| 2 | 18 655,67500 Kč | 37 311,35 Kč |
| 3 | 18 104,12667 Kč | 54 312,38 Kč |
| 5 | 17 427,71000 Kč | 87 138,55 Kč |
| 7 | 16 993,23143 Kč | 118 952,62 Kč |
| 10 | 16 541,95100 Kč | 165 419,51 Kč |
| Unit Price without VAT: | 19 629,98000 Kč |
|---|---|
| Unit Price with VAT: | 23 752,27580 Kč |


