24 AWG Hook-Up Wire 19/36 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 White 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT241936 WH001

DigiKey Part Number
AT241936WH001-ND
Manufacturer
Manufacturer Product Number
AT241936 WH001
Description
HOOK-UP STRND 24AWG WHITE 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 761,70000 Kč21 761,70 Kč
220 680,09000 Kč41 360,18 Kč
320 067,72000 Kč60 203,16 Kč
519 316,81600 Kč96 584,08 Kč
718 834,39571 Kč131 840,77 Kč
1018 333,31200 Kč183 333,12 Kč
Manufacturers Standard Package
Unit Price without VAT:21 761,70000 Kč
Unit Price with VAT:26 331,65700 Kč
Alternate Length
HOOK-UP STRND 24AWG WHITE
In-Stock: 0
Unit Price: 37,72500 Kč