


AT221934 WH005 | |
|---|---|
DigiKey Part Number | AT221934W-100-ND |
Manufacturer | |
Manufacturer Product Number | AT221934 WH005 |
Description | HOOK-UP STRND 22AWG WHITE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.049" (1.24mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/34 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 483,31000 Kč | 4 483,31 Kč |
| 2 | 4 264,74000 Kč | 8 529,48 Kč |
| 3 | 4 141,13667 Kč | 12 423,41 Kč |
| 5 | 3 989,57400 Kč | 19 947,87 Kč |
| 7 | 3 892,26143 Kč | 27 245,83 Kč |
| 10 | 3 791,21700 Kč | 37 912,17 Kč |
| Unit Price without VAT: | 4 483,31000 Kč |
|---|---|
| Unit Price with VAT: | 5 424,80510 Kč |





