


AT221934 SL001 | |
|---|---|
DigiKey Part Number | AT221934SL001-ND |
Manufacturer | |
Manufacturer Product Number | AT221934 SL001 |
Description | HOOK-UP STRND 22AWG SLATE 1000' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.049" (1.24mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/34 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 011,29000 Kč | 21 011,29 Kč |
| Unit Price without VAT: | 21 011,29000 Kč |
|---|---|
| Unit Price with VAT: | 25 423,66090 Kč |


