


AT221934 OR001 | |
|---|---|
DigiKey Part Number | AT221934OR001-ND |
Manufacturer | |
Manufacturer Product Number | AT221934 OR001 |
Description | HOOK-UP STRND 22AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 663,64000 Kč | 21 663,64 Kč |
| 2 | 20 586,86000 Kč | 41 173,72 Kč |
| 3 | 19 977,35667 Kč | 59 932,07 Kč |
| 5 | 19 229,92600 Kč | 96 149,63 Kč |
| 7 | 18 749,68429 Kč | 131 247,79 Kč |
| 10 | 18 250,87400 Kč | 182 508,74 Kč |
| Unit Price without VAT: | 21 663,64000 Kč |
|---|---|
| Unit Price with VAT: | 26 213,00440 Kč |


