


AT181930 RD001 | |
|---|---|
DigiKey Part Number | AT181930RD001-ND |
Manufacturer | |
Manufacturer Product Number | AT181930 RD001 |
Description | HOOK-UP STRND 18AWG RED 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/30 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 720,49000 Kč | 36 720,49 Kč |
| 2 | 36 638,42000 Kč | 73 276,84 Kč |
| Unit Price without VAT: | 36 720,49000 Kč |
|---|---|
| Unit Price with VAT: | 44 431,79290 Kč |


